Part Details for PHR-11 by JST Manufacturing
Overview of PHR-11 by JST Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHR-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K9767
|
Newark | Connector Housing, Rcpt, 11Pos, 2Mm, Product Range:Ph Series, Gender:Receptacle, No. Of Positions:11Positions, Pitch Spacing:2Mm, For Use With:Bph And Sph Series Crimp Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PHR-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1677 |
|
$0.0220 | Buy Now |
DISTI #
455-1157-ND
|
DigiKey | CONN RCPT HSG 11POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2061 In Stock |
|
$0.0962 / $0.2700 | Buy Now |
DISTI #
306-PHR-11
|
Mouser Electronics | Headers & Wire Housings PH HOUSING RoHS: Compliant | 21900 |
|
$0.0890 / $0.2700 | Buy Now |
|
Future Electronics | PH Series 11 Position 2.0 mm Single Row Board Mount Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 1000Bag |
|
$0.0942 / $0.1080 | Buy Now |
DISTI #
JSTPHR-11
|
Heilind Electronics | CONN HOUSING PH 11POS 2MM WHITE | Americas - 8650 in Stock |
|
$0.1043 / $0.1314 | Buy Now |
|
Quest Components | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 7673 |
|
$0.1715 / $0.9800 | Buy Now |
|
Quest Components | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 3882 |
|
$2.0250 / $4.0500 | Buy Now |
|
Quest Components | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 53 |
|
$0.1551 / $0.5170 | Buy Now |
DISTI #
PHR-11
|
TME | Connector: wire-board, plug, female, PIN: 11, PH, Pitch: 2mm, 100V, 2A Min Qty: 1 | 252 |
|
$0.0840 / $0.2650 | Buy Now |
DISTI #
JSTPHR-11
|
Interstate Connecting Components | CONN HOUSING PH 11POS 2MM WHITE | 2595 |
|
$0.1043 / $0.1314 | Buy Now |
Part Details for PHR-11
PHR-11 CAD Models
PHR-11 Part Data Attributes
|
PHR-11
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHR-11
JST Manufacturing
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.177 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.937 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |