-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHPT61003NY - 100 V, 3 A NPN high power bipolar transistor@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6206
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 100 V, 140 Mhz, 25 W, 3 A, 10 Rohs Compliant: Yes |Nexperia PHPT61003NYX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3470 |
|
$0.2510 / $0.5410 | Buy Now |
DISTI #
1727-1778-1-ND
|
DigiKey | TRANS NPN 100V 3A LFPAK56 PWRSO8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3983 In Stock |
|
$0.1507 / $0.5200 | Buy Now |
DISTI #
PHPT61003NYX
|
Avnet Americas | Trans GP NPN 100V 3A 4-Pin SOT-669 T/R - Tape and Reel (Alt: PHPT61003NYX) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1457 / $0.1739 | Buy Now |
DISTI #
PHPT61003NYX
|
Avnet Americas | Trans GP NPN 100V 3A 4-Pin SOT-669 T/R - Tape and Reel (Alt: PHPT61003NYX) RoHS: Compliant Min Qty: 18000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PHPT61003NYX
|
Avnet Americas | Trans GP NPN 100V 3A 4-Pin SOT-669 T/R - Tape and Reel (Alt: PHPT61003NYX) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1457 / $0.1739 | Buy Now |
DISTI #
771-PHPT61003NY
|
Mouser Electronics | Bipolar Transistors - BJT SOT669 100V 3A NPN HI PWR BJT RoHS: Compliant | 27267 |
|
$0.1500 / $0.5200 | Buy Now |
|
Future Electronics | PHPT61003NY Series NPN 25 W 100 V 3 A SMT Power Transistor - SOT-669 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 117000Reel |
|
$0.1510 / $0.1620 | Buy Now |
|
Future Electronics | PHPT61003NY Series NPN 25 W 100 V 3 A SMT Power Transistor - SOT-669 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1510 / $0.1620 | Buy Now |
|
Future Electronics | PHPT61003NY Series NPN 25 W 100 V 3 A SMT Power Transistor - SOT-669 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1470 / $0.1590 | Buy Now |
DISTI #
PHPT61003NYX
|
TTI | Bipolar Transistors - BJT SOT669 100V 3A NPN HI PWR BJT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 7500 In Stock |
|
$0.1510 / $0.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHPT61003NYX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHPT61003NYX
Nexperia
PHPT61003NY - 100 V, 3 A NPN high power bipolar transistor@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |