-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHPT60415PY - 40 V, 15 A PNP high power bipolar transistor@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHPT60415PYX by Nexperia is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7789
|
Newark | Transistor, Pnp, 40V, 15A, Sot-669, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4061 |
|
$0.2480 | Buy Now |
DISTI #
1727-2390-1-ND
|
DigiKey | TRANS PNP 40V 15A LFPAK56 PWRSO8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2059 In Stock |
|
$0.2586 / $1.2000 | Buy Now |
DISTI #
PHPT60415PYX
|
Avnet Americas | Trans GP BJT PNP 40V 15A 4-Pin LFPAK-56 T/R - Tape and Reel (Alt: PHPT60415PYX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2410 / $0.2638 | Buy Now |
DISTI #
771-PHPT60415PYX
|
Mouser Electronics | Bipolar Transistors - BJT 60 V, 3 A NPN high power bipolar transistor RoHS: Compliant | 15646 |
|
$0.2960 / $0.9500 | Buy Now |
DISTI #
V72:2272_09156720
|
Arrow Electronics | Trans GP BJT PNP 40V 15A 25000mW 5-Pin(4+Tab) LFPAK T/R Automotive AEC-Q101 Min Qty: 118 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1717 Container: Cut Strips | Americas - 118 |
|
$0.2653 | Buy Now |
|
Future Electronics | PHPT60415PY Series 40 V 15 A 1.5 W SMT PNP Bipolar Transistor - LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel |
1500 Reel |
|
$0.2500 / $0.2650 | Buy Now |
DISTI #
86012287
|
Verical | Trans GP BJT PNP 40V 15A 25000mW 5-Pin(4+Tab) LFPAK T/R Automotive AEC-Q101 Min Qty: 1365 Package Multiple: 1 Date Code: 1901 | Americas - 66500 |
|
$0.2748 | Buy Now |
DISTI #
29491884
|
Verical | Trans GP BJT PNP 40V 15A 25000mW 5-Pin(4+Tab) LFPAK T/R Automotive AEC-Q101 Min Qty: 118 Package Multiple: 1 Date Code: 1717 | Americas - 118 |
|
$0.2653 | Buy Now |
|
Rochester Electronics | PHPT60415PY - 40V, 15A PNP High Power Bipolar Transistor RoHS: Compliant pbFree: Yes Status: Active Min Qty: 1 | 58067 |
|
$0.2198 / $0.2586 | Buy Now |
DISTI #
PHPT60415PYX
|
TTI | Bipolar Transistors - BJT 60 V, 3 A NPN high power bipolar transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2520 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHPT60415PYX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHPT60415PYX
Nexperia
PHPT60415PY - 40 V, 15 A PNP high power bipolar transistor@en-us SOIC 4-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |