-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHPT60406NY - 40 V, 6 A NPN high power bipolar transistor@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2259-1-ND
|
DigiKey | TRANS NPN 40V 6A LFPAK56 PWRSO8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
826 In Stock |
|
$0.1867 / $0.7300 | Buy Now |
DISTI #
PHPT60406NYX
|
Avnet Americas | Trans GP BJT NPN 40V 6A 4-Pin SOT-669 T/R - Tape and Reel (Alt: PHPT60406NYX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1769 | Buy Now |
DISTI #
771-PHPT60406NYX
|
Mouser Electronics | Bipolar Transistors - BJT PHPT60406NY/SOT669/LFPAK RoHS: Compliant | 2860 |
|
$0.1860 / $0.6800 | Buy Now |
DISTI #
V72:2272_06539994
|
Arrow Electronics | Trans GP BJT NPN 40V 6A 25000mW Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1738 |
|
$0.1916 / $0.2164 | Buy Now |
|
Future Electronics | NPN 40 V 6 A 1.35 W Surface Mount High Power Bipolar Transistor - SOT-669 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1850 / $0.2050 | Buy Now |
DISTI #
62190428
|
Verical | Trans GP BJT NPN 40V 6A 25000mW Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 31 Package Multiple: 1 Date Code: 2224 | Americas - 1738 |
|
$0.2164 | Buy Now |
DISTI #
PHPT60406NYX
|
TTI | Bipolar Transistors - BJT PHPT60406NY/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1870 / $0.1970 | Buy Now |
DISTI #
PHPT60406NYX
|
TME | Transistor: NPN, bipolar, 40V, 6A, LFPAK56,PowerSO8,SOT669 Min Qty: 1 | 0 |
|
$0.2840 / $0.8510 | RFQ |
DISTI #
PHPT60406NYX
|
Avnet Silica | Trans GP BJT NPN 40V 6A 4-Pin SOT-669 T/R (Alt: PHPT60406NYX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 1500 |
|
Buy Now | |
DISTI #
C1S548200397330
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1220 |
|
$0.2170 / $0.7390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHPT60406NYX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHPT60406NYX
Nexperia
PHPT60406NY - 40 V, 6 A NPN high power bipolar transistor@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 230 | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 153 MHz |
This table gives cross-reference parts and alternative options found for PHPT60406NYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHPT60406NYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934068569115 | TRANS NPN BIPO 40V 6A 8LFPAK | Nexperia | PHPT60406NYX vs 934068569115 |