Part Details for PHP50N06LT by NXP Semiconductors
Results Overview of PHP50N06LT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP50N06LT Information
PHP50N06LT by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PHP50N06LT
PHP50N06LT CAD Models
PHP50N06LT Part Data Attributes
|
PHP50N06LT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP50N06LT
NXP Semiconductors
TRANSISTOR 50 A, 55 V, 0.024 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 200 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 125 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 190 ns | |
Turn-on Time-Max (ton) | 175 ns |
Alternate Parts for PHP50N06LT
This table gives cross-reference parts and alternative options found for PHP50N06LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP50N06LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUK9514-55 | NXP Semiconductors | Check for Price | TRANSISTOR 68 A, 55 V, 0.014 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | PHP50N06LT vs BUK9514-55 |
BUZ11AF | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 30A I(D), 50V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | PHP50N06LT vs BUZ11AF |
APT6018LNR | Advanced Power Technology | Check for Price | Power Field-Effect Transistor, 35A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | PHP50N06LT vs APT6018LNR |
IRF630BTSTU_FP001 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | PHP50N06LT vs IRF630BTSTU_FP001 |
PSMN004-60P,127 | NXP Semiconductors | Check for Price | PSMN004-60P | PHP50N06LT vs PSMN004-60P,127 |
APT5040BN | Advanced Power Technology | Check for Price | Power Field-Effect Transistor, 16A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | PHP50N06LT vs APT5040BN |
PHP5N40 | NXP Semiconductors | Check for Price | TRANSISTOR 7.2 A, 400 V, 1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC PACKAGE-3, FET General Purpose Power | PHP50N06LT vs PHP5N40 |
APT6018LNR | Microchip Technology Inc | Check for Price | Power Field-Effect Transistor, 35A I(D), N-Channel, Metal-oxide Semiconductor FET | PHP50N06LT vs APT6018LNR |
PSMN004-60P | NXP Semiconductors | Check for Price | 75A, 60V, 0.0036ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | PHP50N06LT vs PSMN004-60P |
APT5030BN | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 21A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | PHP50N06LT vs APT5030BN |