Part Details for PHP45NQ10T,127 by NXP Semiconductors
Results Overview of PHP45NQ10T,127 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP45NQ10T,127 Information
PHP45NQ10T,127 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PHP45NQ10T,127
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
568-PHP45NQ10T,127-ND
|
DigiKey | MOSFET N-CH 100V 47A SOT78 Min Qty: 1000 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9664 | Buy Now |
|
DISTI #
86032728
|
Verical | Trans MOSFET N-CH 100V 47A 3-Pin(3+Tab) TO-220AB Rail RoHS: Exempt Min Qty: 150 Package Multiple: 1 Date Code: 1301 | Americas - 2409 |
|
$2.1125 / $2.5000 | Buy Now |
|
|
Rochester Electronics | PHP45NQ10T - 47A, 100V, 0.025ohm, N-Channel Power MOSFET, SC-46, 3 PIN RoHS: Compliant Status: Active Min Qty: 1 | 3909 |
|
$1.6900 / $2.1100 | Buy Now |
US Tariff Estimator: PHP45NQ10T,127 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHP45NQ10T,127
PHP45NQ10T,127 Part Data Attributes
|
|
PHP45NQ10T,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP45NQ10T,127
NXP Semiconductors
N-channel TrenchMOS standard level FET TO-220 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-220 | |
| Package Description | Plastic, Sc-46, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT78 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.75 | |
| Factory Lead Time | 4 Weeks | |
| Avalanche Energy Rating (Eas) | 260 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 100 V | |
| Drain Current-Max (ID) | 47 A | |
| Drain-source On Resistance-Max | 0.025 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 150 W | |
| Pulsed Drain Current-Max (IDM) | 188 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for PHP45NQ10T,127
This table gives cross-reference parts and alternative options found for PHP45NQ10T,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP45NQ10T,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PHP45NQ10T | Nexperia | Check for Price | Power Field-Effect Transistor | PHP45NQ10T,127 vs PHP45NQ10T |
| 934055804127 | Nexperia | Check for Price | Power Field-Effect Transistor | PHP45NQ10T,127 vs 934055804127 |
| 934055804127 | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 47A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | PHP45NQ10T,127 vs 934055804127 |
PHP45NQ10T,127 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for PHP45NQ10T,127 is -40°C to 150°C.
-
To ensure reliability, follow the recommended derating curves for voltage and current, and consider using a heat sink or thermal interface material to reduce the junction temperature.
-
The maximum allowed power dissipation for PHP45NQ10T,127 is 125 W, but this value can be affected by the operating temperature and other factors.
-
Handle the device with ESD-protective equipment, such as wrist straps or mats, and follow proper ESD-handling procedures to prevent damage.
-
The recommended storage temperature range for PHP45NQ10T,127 is -40°C to 150°C, with a relative humidity of 60% or less.