Part Details for PHP42N03LT by NXP Semiconductors
Results Overview of PHP42N03LT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP42N03LT Information
PHP42N03LT by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PHP42N03LT
PHP42N03LT CAD Models
PHP42N03LT Part Data Attributes
|
PHP42N03LT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP42N03LT
NXP Semiconductors
TRANSISTOR 42 A, 30 V, 0.026 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 86 W | |
Pulsed Drain Current-Max (IDM) | 168 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 105 ns | |
Turn-on Time-Max (ton) | 150 ns |
Alternate Parts for PHP42N03LT
This table gives cross-reference parts and alternative options found for PHP42N03LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP42N03LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUK474-60H | NXP Semiconductors | Check for Price | TRANSISTOR 21 A, 60 V, 0.038 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | PHP42N03LT vs BUK474-60H |
PHP60N06LT127 | NXP Semiconductors | Check for Price | TRANSISTOR 58 A, 55 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | PHP42N03LT vs PHP60N06LT127 |
BUK754R0-55B | Nexperia | Check for Price | Power Field-Effect Transistor | PHP42N03LT vs BUK754R0-55B |
BUK574-60H | NXP Semiconductors | Check for Price | TRANSISTOR 20 A, 60 V, 0.042 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | PHP42N03LT vs BUK574-60H |
IRL1404ZLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | PHP42N03LT vs IRL1404ZLPBF |
APT6039BNR | Microsemi Corporation | Check for Price | 17A, 600V, 0.39ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | PHP42N03LT vs APT6039BNR |
PHP33N10 | NXP Semiconductors | Check for Price | TRANSISTOR 34 A, 100 V, 0.057 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | PHP42N03LT vs PHP33N10 |
APT1001RBNR | Advanced Power Technology | Check for Price | Power Field-Effect Transistor, 11A I(D), 1000V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | PHP42N03LT vs APT1001RBNR |
BUK455-60H | NXP Semiconductors | Check for Price | TRANSISTOR 43 A, 60 V, 0.034 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | PHP42N03LT vs BUK455-60H |
APT5030BNR | Advanced Power Technology | Check for Price | Power Field-Effect Transistor, 21A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | PHP42N03LT vs APT5030BNR |