Part Details for PHP225 by NXP Semiconductors
Results Overview of PHP225 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP225 Information
PHP225 by NXP Semiconductors is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PHP225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7158 |
|
RFQ | ||
|
Quest Components | 5726 |
|
$0.3360 / $1.1200 | Buy Now |
Part Details for PHP225
PHP225 CAD Models
PHP225 Part Data Attributes
|
PHP225
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP225
NXP Semiconductors
TRANSISTOR 2300 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, MS-012, SOP-8, FET General Purpose Small Signal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 |
Alternate Parts for PHP225
This table gives cross-reference parts and alternative options found for PHP225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHP225,118 | Nexperia | Check for Price | PHP225 - Dual P-channel intermediate level FET@en-us SOIC 8-Pin | PHP225 vs PHP225,118 |
934033490118 | NXP Semiconductors | Check for Price | TRANSISTOR 2300 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, SMD, SO-8, FET General Purpose Small Signal | PHP225 vs 934033490118 |
PHP225,118 | NXP Semiconductors | Check for Price | PHP225 - Dual P-channel intermediate level FET SOIC 8-Pin | PHP225 vs PHP225,118 |
PHP225/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 2 CHANNEL, Si, SMALL SIGNAL, FET, MS-012AA, FET General Purpose Small Signal | PHP225 vs PHP225/T3 |
934033490118 | Nexperia | Check for Price | Small Signal Field-Effect Transistor | PHP225 vs 934033490118 |