Part Details for PHP206 by NXP Semiconductors
Results Overview of PHP206 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP206 Information
PHP206 by NXP Semiconductors is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PHP206
PHP206 CAD Models
PHP206 Part Data Attributes
|
PHP206
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP206
NXP Semiconductors
TRANSISTOR 5600 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, SOT96-1, SO-8, FET General Purpose Small Signal
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT96-1, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.6 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHP206
This table gives cross-reference parts and alternative options found for PHP206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHP206112 | NXP Semiconductors | Check for Price | TRANSISTOR 5600 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, FET General Purpose Small Signal | PHP206 vs PHP206112 |
SI4973DY-T1-GE3 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 5.8A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | PHP206 vs SI4973DY-T1-GE3 |
APM4427KC-TRG | American Power Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | PHP206 vs APM4427KC-TRG |
ZXMP3A17DN8TA | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | PHP206 vs ZXMP3A17DN8TA |
PHP206118 | NXP Semiconductors | Check for Price | TRANSISTOR 5600 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, FET General Purpose Small Signal | PHP206 vs PHP206118 |
SI4973DY-T1-E3 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 5.8A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | PHP206 vs SI4973DY-T1-E3 |
ZXMP3A17DN8TA | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | PHP206 vs ZXMP3A17DN8TA |
SI4923DY-T1-E3 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 6.2A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | PHP206 vs SI4923DY-T1-E3 |
APM4953KC-TRG | American Power Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 4.9A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | PHP206 vs APM4953KC-TRG |