Datasheets
PHP191NQ06LT,127 by:

N-channel TrenchMOS logic level FET@en-us TO-220 3-Pin

Part Details for PHP191NQ06LT,127 by Nexperia

Overview of PHP191NQ06LT,127 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PHP191NQ06LT,127

Part # Distributor Description Stock Price Buy
DISTI # 74AH1102
Newark Mosfet, N-Ch, 55V, 75A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:75A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Nexperia PHP191NQ06LT,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3139
  • 1 $1.3500
  • 10 $1.3500
  • 25 $1.3500
  • 50 $1.3500
  • 100 $1.3500
  • 250 $1.3500
  • 500 $1.3500
  • 1,000 $1.3500
$1.3500 Buy Now
DISTI # 1727-4639-ND
DigiKey MOSFET N-CH 55V 75A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube 2245
In Stock
  • 1 $3.1200
  • 10 $2.6230
  • 100 $2.1218
  • 500 $1.8860
  • 1,000 $1.6149
  • 2,000 $1.5206
$1.5206 / $3.1200 Buy Now
DISTI # PHP191NQ06LT,127
Avnet Americas Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PHP191NQ06LT,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube 0
  • 5,000 $1.7507
  • 7,000 $1.7040
  • 12,000 $1.6573
  • 25,000 $1.6106
  • 50,000 $1.5639
  • 250,000 $1.5172
  • 500,000 $1.4706
$1.4706 / $1.7507 Buy Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 50 0
  • 5,000 $1.5400
$1.5400 Buy Now
DISTI # PHP191NQ06LT,127
Avnet Americas Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PHP191NQ06LT,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube 0
  • 5,000 $1.7507
  • 7,000 $1.7040
  • 12,000 $1.6573
  • 25,000 $1.6106
  • 50,000 $1.5639
  • 250,000 $1.5172
  • 500,000 $1.4706
$1.4706 / $1.7507 Buy Now
DISTI # PHP191NQ06LT.127
TME Transistor: N-MOSFET, unipolar, 55V, 75A, Idm: 240A, 300W Min Qty: 1 0
  • 1 $3.0600
  • 3 $2.7500
  • 10 $2.4300
  • 50 $2.1800
$2.1800 / $3.0600 RFQ
DISTI # PHP191NQ06LT,127
Avnet Silica Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-220AB Tube (Alt: PHP191NQ06LT,127) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 5 Days Silica - 0
Buy Now
DISTI # PHP191NQ06LT,127
EBV Elektronik Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-220AB Tube (Alt: PHP191NQ06LT,127) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 5 Days EBV - 6250
Buy Now
DISTI # 3440009
element14 Asia-Pacific MOSFET, N-CH, 55V, 75A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Cut Tape 2671
  • 1 $3.3729
  • 10 $2.8391
  • 100 $1.9644
  • 500 $1.7939
  • 1,000 $1.6383
$1.6383 / $3.3729 Buy Now
DISTI # 3440009
Farnell MOSFET, N-CH, 55V, 75A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape 2671
  • 1 $3.5887
  • 10 $2.6853
  • 100 $1.8446
  • 500 $1.6940
  • 1,000 $1.5560
$1.5560 / $3.5887 Buy Now

Part Details for PHP191NQ06LT,127

PHP191NQ06LT,127 CAD Models

PHP191NQ06LT,127 Part Data Attributes:

PHP191NQ06LT,127 Nexperia
Buy Now Datasheet
Compare Parts:
PHP191NQ06LT,127 Nexperia N-channel TrenchMOS logic level FET@en-us TO-220 3-Pin
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer NEXPERIA
Part Package Code TO-220
Package Description SC-46, 3 PIN
Pin Count 3
Manufacturer Package Code SOT78
Reach Compliance Code not_compliant
ECCN Code EAR99
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 560 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 75 A
Drain-source On Resistance-Max 0.0044 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 240 A
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for PHP191NQ06LT,127

This table gives cross-reference parts and alternative options found for PHP191NQ06LT,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP191NQ06LT,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PHP191NQ06LT 75A, 55V, 0.0044ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors PHP191NQ06LT,127 vs PHP191NQ06LT
PHP191NQ06LT Power Field-Effect Transistor Nexperia PHP191NQ06LT,127 vs PHP191NQ06LT
PHP191NQ06LT,127 N-channel TrenchMOS logic level FET TO-220 3-Pin NXP Semiconductors PHP191NQ06LT,127 vs PHP191NQ06LT,127
Part Number Description Manufacturer Compare
PHW14N50E TRANSISTOR 14 A, 500 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, FET General Purpose Power NXP Semiconductors PHP191NQ06LT,127 vs PHW14N50E
PHX1N40E TRANSISTOR 1.75 A, 400 V, 3.5 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3, FET General Purpose Power NXP Semiconductors PHP191NQ06LT,127 vs PHX1N40E
BFC50 23A, 500V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 TT Electronics Power and Hybrid / Semelab Limited PHP191NQ06LT,127 vs BFC50
BUZ11AF Power Field-Effect Transistor, 30A I(D), 50V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Motorola Semiconductor Products PHP191NQ06LT,127 vs BUZ11AF
BUK9514-55 TRANSISTOR 68 A, 55 V, 0.014 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power NXP Semiconductors PHP191NQ06LT,127 vs BUK9514-55
APT6040BNR 18A, 600V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD Microsemi Corporation PHP191NQ06LT,127 vs APT6040BNR
APT6045BNR 17A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD Microsemi Corporation PHP191NQ06LT,127 vs APT6045BNR
PHP3N60E TRANSISTOR 2.8 A, 600 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN, FET General Purpose Power NXP Semiconductors PHP191NQ06LT,127 vs PHP3N60E
APT5027BVR 20A, 500V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD Microsemi Corporation PHP191NQ06LT,127 vs APT5027BVR
APT801R4BNR Power Field-Effect Transistor, 8.5A I(D), 800V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN Advanced Power Technology PHP191NQ06LT,127 vs APT801R4BNR

PHP191NQ06LT,127 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHP191NQ06LT,127 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHP191NQ06LT,127 by Nexperia

  • Please alert me when PHP191NQ06LT,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PHP191NQ06LT,127 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHP191NQ06LT,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PHP191NQ06LT,127 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHP191NQ06LT,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHP191NQ06LT,127 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: