Part Details for PHP14-3,50 by Altech Corporation
Overview of PHP14-3,50 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP14-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP14-3,50-ND
|
DigiKey | PCB HEADER 14P 350MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4902 | Buy Now |
DISTI #
845-PHP14-3.50
|
Mouser Electronics | Pluggable Terminal Blocks HorizHd 3.5mm ClEnd | 0 |
|
$2.0800 / $2.4600 | Order Now |
DISTI #
70077593
|
RS | Connector, Terminal Block, PCB, 90DegAngl, 14Pole, 3.5mmPitch, PHP-3.50Series | Altech Corp PHP14-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $2.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $2.1600 | Buy Now |
DISTI #
10113648
|
TestEquity LLC | Altech PHP14-3,50 PCB Header, 14 Pole, 3.50mm, horizontal 11A, 300V, Closed Ends, Green | 0 |
|
$2.5700 | Buy Now |
Part Details for PHP14-3,50
PHP14-3,50 CAD Models
PHP14-3,50 Part Data Attributes
|
PHP14-3,50
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PHP14-3,50
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |