Part Details for PHP120 by ProTek Devices
Results Overview of PHP120 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP120 Information
PHP120 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PHP120
PHP120 CAD Models
PHP120 Part Data Attributes
|
PHP120
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PHP120
ProTek Devices
Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | HERMETIC SEALED, GLASS, PHP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 200 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 319 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-LXSS-X2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for PHP120
This table gives cross-reference parts and alternative options found for PHP120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHP120H2 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | PHP120 vs PHP120H2 |
PHP120H1 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | PHP120 vs PHP120H1 |
PHP120H3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | PHP120 vs PHP120H3 |
PHP120H1 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | PHP120 vs PHP120H1 |
PHP120 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | PHP120 vs PHP120 |
PHP120H3 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | PHP120 vs PHP120H3 |
PIP120 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN | PHP120 vs PIP120 |
PHP120H1 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | PHP120 vs PHP120H1 |
PHP120H2 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | PHP120 vs PHP120H2 |
PHP120 Frequently Asked Questions (FAQ)
-
The PHP120 can handle surge currents up to 120A for 8/20μs according to the IEC 61000-4-5 standard.
-
The PHP120 has a built-in voltage clamp that limits the voltage to a safe level during overvoltage conditions, and it also has an undervoltage lockout (UVLO) feature that disables the device during undervoltage conditions.
-
The response time of the PHP120 is typically less than 1ns, making it suitable for protecting sensitive electronics from fast-rising surge events.
-
Yes, multiple PHP120 devices can be used in parallel to increase the surge current handling capability, but it's essential to ensure that the devices are properly connected and matched to avoid any mismatch or oscillation issues.
-
The PHP120 operates over a temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and consumer electronics.