Transistors
PHP101NQ03LT,127
Description: N-channel TrenchMOS logic level FET TO-220 3-Pin

Overview of PHP101NQ03LT,127 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PHP101NQ03LT,127 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHP101NQ03LT,127 by NXP Semiconductors

PHP101NQ03LT,127
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-220
Package Description
PLASTIC, SC-46, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT78
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
185 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
75 A
Drain-source On Resistance-Max
0.0075 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
166 W
Pulsed Drain Current-Max (IDM)
240 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PHP101NQ03LT,127
    NXP Semiconductors
    N-channel TrenchMOS logic level FET TO-220 3-Pin
    VS

Alternate Parts for PHP101NQ03LT,127

This table gives cross-reference parts and alternative options found for PHP101NQ03LT,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP101NQ03LT,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934057031127 Power Field-Effect Transistor Nexperia PHP101NQ03LT,127 vs 934057031127
Part Number Description Manufacturer Compare
934057031127 Power Field-Effect Transistor Nexperia PHP101NQ03LT,127 vs 934057031127
934057031127 TRANSISTOR 75 A, 30 V, 0.007 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power NXP Semiconductors PHP101NQ03LT,127 vs 934057031127
PSMN4R3-30PL Power Field-Effect Transistor Nexperia PHP101NQ03LT,127 vs PSMN4R3-30PL
PSMN4R3-30PL TRANSISTOR 100 A, 30 V, 0.0062 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power NXP Semiconductors PHP101NQ03LT,127 vs PSMN4R3-30PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHP101NQ03LT,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHP101NQ03LT,127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PHP101NQ03LT,127 would you like to use for your alert(s)?
  • Please alert me when PHP101NQ03LT,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHP101NQ03LT,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHP101NQ03LT,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHP101NQ03LT,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHP101NQ03LT,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHP101NQ03LT,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: