Part Details for PHP02512H2490BSTS by Vishay Intertechnologies
Overview of PHP02512H2490BSTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP02512H2490BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP02512H2490BSTS
|
Avnet Americas | Res Thin Film 2512 249Ohm 0.1% 2.5W ?50ppm/?C Molded T/R - Bulk (Alt: PHP02512H2490BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3241 / $4.0365 | Buy Now |
Part Details for PHP02512H2490BSTS
PHP02512H2490BSTS CAD Models
PHP02512H2490BSTS Part Data Attributes
|
PHP02512H2490BSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP02512H2490BSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2.5W, 249ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 6.58 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PHP02512H2490BSTS
This table gives cross-reference parts and alternative options found for PHP02512H2490BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP02512H2490BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHP02512H2490BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 249ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | PHP02512H2490BSTS vs PHP02512H2490BST1 |
PHP02512H2490BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 249ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | PHP02512H2490BSTS vs PHP02512H2490BBT1 |
PHP02512H2490BSTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 249ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | PHP02512H2490BSTS vs PHP02512H2490BSTI |