Part Details for PHP02512E75R0BST1 by Vishay Intertechnologies
Overview of PHP02512E75R0BST1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP02512E75R0BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T6620
|
Newark | Resistor, Thin Film 75 Ohm 2512 2.5W 0.1%, Resistance:75Ohm, Resistance Tolerance:± 0.1%, Power Rating:2.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Vishay PHP02512E75R0BST1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3800 / $3.5000 | Buy Now |
DISTI #
44T1584
|
Newark | Resistor Thin Film 75 Ohm 2512 2.5W 0.1%, Full Reel, Resistance:75Ohm, Resistance Tolerance:± 0.1%, Power Rating:2.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thin Film, Resistor Type:High Power Rohs Compliant: Yes |Vishay PHP02512E75R0BST1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 / $2.7500 | Buy Now |
DISTI #
PHP02512E75R0BST1
|
Avnet Americas | Res Thin Film 2512 75Ohm 0.1% 2.5W ±25ppm/°C Molded T/R (Alt: PHP02512E75R0BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | 0 |
|
$3.3187 | Buy Now |
DISTI #
PHP02512E75R0BST1
|
TTI | Thin Film Resistors - SMD 75 OHM .1% 25PPM 2.5W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.0500 / $3.1700 | Buy Now |
Part Details for PHP02512E75R0BST1
PHP02512E75R0BST1 CAD Models
PHP02512E75R0BST1 Part Data Attributes
|
PHP02512E75R0BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP02512E75R0BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2.5W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 6.58 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PHP02512E75R0BST1
This table gives cross-reference parts and alternative options found for PHP02512E75R0BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP02512E75R0BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP02512E75R0BBTS | Fixed Resistor, Thin Film, 2.5W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PHP02512E75R0BST1 vs PHP02512E75R0BBTS |
PHP02512E75R0BST5 | Fixed Resistor, Thin Film, 2.5W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PHP02512E75R0BST1 vs PHP02512E75R0BST5 |
PHP02512E75R0BBT1 | Fixed Resistor, Thin Film, 2.5W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PHP02512E75R0BST1 vs PHP02512E75R0BBT1 |