Part Details for PHP02512E49R9BST1 by Vishay Intertechnologies
Results Overview of PHP02512E49R9BST1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP02512E49R9BST1 Information
PHP02512E49R9BST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHP02512E49R9BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP02512E49R9BST1
|
Avnet Americas | Res Thin Film 2512 49.9Ohm 0.1% 2.5W ?25ppm/?C Molded T/R (Alt: PHP02512E49R9BST1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days |
1000 |
|
$2.6169 | Buy Now |
DISTI #
71-PHP02512E49R9BST1
|
Mouser Electronics | Thin Film Resistors - SMD PHP02512 25PPM 49.9 0.1% S T1 e1 | 0 |
|
$2.5000 | Order Now |
Part Details for PHP02512E49R9BST1
PHP02512E49R9BST1 CAD Models
PHP02512E49R9BST1 Part Data Attributes
|
PHP02512E49R9BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP02512E49R9BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2.5W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 6.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PHP02512E49R9BST1
This table gives cross-reference parts and alternative options found for PHP02512E49R9BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP02512E49R9BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHP02512E49R9BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | PHP02512E49R9BST1 vs PHP02512E49R9BBT1 |
PHP02512E49R9BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | PHP02512E49R9BST1 vs PHP02512E49R9BBT5 |
PHP02512E49R9BSWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | PHP02512E49R9BST1 vs PHP02512E49R9BSWS |
PHP02512E49R9BSTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | PHP02512E49R9BST1 vs PHP02512E49R9BSTS |
PHP02512E49R9BBTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | PHP02512E49R9BST1 vs PHP02512E49R9BBTS |
PHP02512E49R9BST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | PHP02512E49R9BST1 vs PHP02512E49R9BST3 |