Part Details for PHP02512E1200BBT5 by Vishay Intertechnologies
Overview of PHP02512E1200BBT5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP02512E1200BBT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP02512E1200BBT5
|
Avnet Americas | PHP02512 25PPM 120 0.1% B T5 (Alt: PHP02512E1200BBT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | 0 |
|
$1.5494 / $3.0780 | Buy Now |
|
Future Electronics | PHP Series 120 Ohm .1% 25 ppm Thin Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$3.1600 | Buy Now |
Part Details for PHP02512E1200BBT5
PHP02512E1200BBT5 CAD Models
PHP02512E1200BBT5 Part Data Attributes
|
PHP02512E1200BBT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP02512E1200BBT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2.5W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 6.58 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |