Part Details for PHP00603E9000FST1 by Vishay Intertechnologies
Overview of PHP00603E9000FST1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP00603E9000FST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP00603E9000FST1
|
Avnet Americas | Res Thin Film 0603 900Ohm 1% 3/8W ±25ppm/°C Molded T/R (Alt: PHP00603E9000FST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.7617 | Buy Now |