Part Details for PHP00603E3300FST1 by Vishay Intertechnologies
Overview of PHP00603E3300FST1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP00603E3300FST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP00603E3300FST1
|
Avnet Americas | Res Thin Film 0603 330Ohm 1% 3/8W ?25ppm/?C Molded T/R (Alt: PHP00603E3300FST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.7617 | Buy Now |
DISTI #
71-PHP00603E3300FST1
|
Mouser Electronics | Thin Film Resistors - SMD PHP00603 25PPM 330 1% S T1 E1 | 0 |
|
$2.6200 | Order Now |