Part Details for PHP.2M.319.XLMT by LEMO connectors
Overview of PHP.2M.319.XLMT by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP.2M.319.XLMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-PHP2M319XLMT
|
Mouser Electronics | Circular Push Pull Connectors 19P CABLE MT RECPT SOCKET CRIMP RoHS: Compliant | 0 |
|
$107.5800 / $114.3100 | Order Now |
DISTI #
000000000003629269
|
Sager | Standard Circular Connector 19P CABLE MT RECPT SOCKET CRIMP Min Qty: 1 | 0 |
|
$115.6300 / $140.4800 | Buy Now |
Part Details for PHP.2M.319.XLMT
PHP.2M.319.XLMT CAD Models
PHP.2M.319.XLMT Part Data Attributes
|
PHP.2M.319.XLMT
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PHP.2M.319.XLMT
LEMO connectors
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |