Part Details for PHP-3500-24 by Mean Well
Overview of PHP-3500-24 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP-3500-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6518
|
Newark | Power Supply, Ac-Dc, 24V, 145A Rohs Compliant: Yes |Mean Well PHP-3500-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,086.8000 | Buy Now |
DISTI #
1866-PHP-3500-24-ND
|
DigiKey | AC/DC CONVERTER 24V 3480W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$951.5020 / $1,045.0000 | Buy Now |
DISTI #
PHP-3500-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 145A 3480W Chassis Mount - Boxed Product (Development Kits) (Alt: PHP-3500-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$924.0000 / $1,045.0000 | Buy Now |
DISTI #
709-PHP-3500-24
|
Mouser Electronics | Switching Power Supplies 3480W 24V 145A PMBus protocol Enclosed RoHS: Compliant | 0 |
|
$1,059.3000 | Order Now |
DISTI #
71865524
|
RS | Power Supply, AC-DC, Digital, Enclosed, 3480W, 24V@145A, 90-264V In, Water Cooled | MEAN WELL PHP-3500-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$1,045.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,065.3400 | Buy Now |
|
Onlinecomponents.com | 3500W Power Supply - 24VDC 145A -Digitalized - Parallelable - High Efficiency - Water-cooled |
4 On Order |
|
$924.0000 / $1,045.0000 | Buy Now |
DISTI #
000000000006043942
|
Sager | Switching Power Supplies 3480W 24V 145A PMBus protocol Enclosed Min Qty: 1 | 12 |
|
$924.0000 / $1,045.0000 | Buy Now |
|
Master Electronics | 3500W Power Supply - 24VDC 145A -Digitalized - Parallelable - High Efficiency - Water-cooled |
4 On Order |
|
$924.0000 / $1,045.0000 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Digital, Enclosed, 3480W, 24V@145A, 90-264V In, Water Cooled | 2 |
|
$2,934.3400 | Buy Now |
Part Details for PHP-3500-24
PHP-3500-24 CAD Models
PHP-3500-24 Part Data Attributes:
|
PHP-3500-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PHP-3500-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |