Part Details for PHP-3500-230 by Mean Well
Overview of PHP-3500-230 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP-3500-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-PHP-3500-230-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$951.5020 / $1,045.0000 | Buy Now |
DISTI #
PHP-3500-230
|
Avnet Americas | AC/DC Power Supply Single-OUT 230V 16.1A 3500W Chassis Mount - Boxed Product (Development Kits) (Alt: PHP-3500-230) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$924.0000 / $1,045.0000 | Buy Now |
DISTI #
709-PHP-3500-230
|
Mouser Electronics | Switching Power Supplies 3500W 230V 15.2A RoHS: Compliant | 7 |
|
$1,049.2800 | Buy Now |
DISTI #
75114778
|
RS | Power Supply, AC-DC, Enclosed, 3500W, 90-264Vin, 230Vout, 15.2A, PMBus | MEAN WELL PHP-3500-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$952.8200 / $1,057.0300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,065.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$924.0000 / $1,045.0000 | Buy Now | |
DISTI #
PHP-3500-230
|
Avnet Americas | AC/DC Power Supply Single-OUT 230V 16.1A 3500W Chassis Mount - Boxed Product (Development Kits) (Alt: PHP-3500-230) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$924.0000 / $1,045.0000 | Buy Now |
DISTI #
PHP-3500-230
|
TME | Power supply: switched-mode, for building in, 3500W, 230VDC, 95% Min Qty: 1 | 0 |
|
$924.0000 / $1,045.0000 | RFQ |
DISTI #
000000000006305856
|
Sager | Switching Power Supplies 3500W 230V 15.2A Min Qty: 1 | 0 |
|
$924.0000 / $1,045.0000 | Buy Now |
|
Master Electronics | 0 |
|
$924.0000 / $1,045.0000 | Buy Now |
Part Details for PHP-3500-230
PHP-3500-230 CAD Models
PHP-3500-230 Part Data Attributes:
|
PHP-3500-230
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PHP-3500-230
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |