PHNR26214437
PILKOR Electronics Co Ltd
Description: Fixed Resistor, 1.5W, 430000000ohm, 5000V, 2% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of PHNR26214437 by PILKOR Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for PHNR26214437 by PILKOR Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHNR26214437 by PILKOR Electronics Co Ltd

PHNR26214437
PILKOR Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PILKOR ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
NON INDUCTIVE
JESD-609 Code
e3
Manufacturer Series
HNR
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
1.5 W
Rated Temperature
70 °C
Resistance
430000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Temperature Coefficient
80 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
5000 V
Want to compare parts?
  1. PHNR26214437
    PILKOR Electronics Co Ltd
    Fixed Resistor, 1.5W, 430000000ohm, 5000V, 2% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHNR26214437 by PILKOR Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHNR26214437 by PILKOR Electronics Co Ltd

Select Manufacturer
Which Manufacturer of PHNR26214437 would you like to use for your alert(s)?
  • Please alert me when PHNR26214437 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHNR26214437 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHNR26214437 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHNR26214437 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHNR26214437.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHNR26214437 by PILKOR Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: