Part Details for PHM001 by Polyfet RF Devices
Overview of PHM001 by Polyfet RF Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PHM001
PHM001 CAD Models
PHM001 Part Data Attributes
|
PHM001
Polyfet RF Devices
Buy Now
Datasheet
|
Compare Parts:
PHM001
Polyfet RF Devices
RF/Microwave Amplifier, 1 Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POLYFET R F DEVICES | |
Package Description | FLNG,2.0"H.SPACE | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.0"H.SPACE | |
Power Supplies | 7 V |