Part Details for PHK28NQ03LT by NXP Semiconductors
Overview of PHK28NQ03LT by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHK28NQ03LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 30V 23.7A 8SOIC | 31000 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for PHK28NQ03LT
PHK28NQ03LT CAD Models
PHK28NQ03LT Part Data Attributes
|
PHK28NQ03LT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHK28NQ03LT
NXP Semiconductors
TRANSISTOR 23700 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012, PLASTIC, SO-8, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 23.7 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012 | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHK28NQ03LT
This table gives cross-reference parts and alternative options found for PHK28NQ03LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHK28NQ03LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHK28NQ03LT,518 | N-channel TrenchMOS logic level FET@en-us SOIC 8-Pin | Nexperia | PHK28NQ03LT vs PHK28NQ03LT,518 |
PHK28NQ03LT | Small Signal Field-Effect Transistor | Nexperia | PHK28NQ03LT vs PHK28NQ03LT |