PHH227MKL3540ME4
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount,

Overview of PHH227MKL3540ME4 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PHH227MKL3540ME4 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 43AK6168
Newark Cap, 540Uf, 63V, Alu Elec, Hybrid, Rad, Capacitance:540µf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Leaded, Esr:0.0065Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:16.2Mm Rohs Compliant: Yes |Kemet PHH227MKL3540ME4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 100
  • 1 $4.8800
  • 10 $4.8800
  • 25 $4.8800
  • 50 $4.8800
  • 100 $4.8800
  • 250 $4.8800
$4.8800 Buy Now
DISTI # 399-PHH227MKL3540ME4-ND
DigiKey CAP ALUM HYBRID 540UF 20% 63V TH Min Qty: 1 Lead time: 28 Weeks Container: Tray 1056
In Stock
  • 1 $9.4200
  • 10 $8.1650
  • 48 $7.3273
  • 96 $6.3644
  • 480 $5.7572
  • 960 $5.3385
$5.3385 / $9.4200 Buy Now
DISTI # 80-PHH227MKL3540ME4
Mouser Electronics Aluminum Organic Polymer Capacitors 63Vol 540uF RAD 2KHr ESR=150 mOhms AECQ20 RoHS: Compliant 1029
  • 1 $9.6100
  • 10 $8.3300
  • 25 $7.7500
  • 50 $7.3300
  • 100 $6.5000
  • 250 $6.0800
  • 528 $5.7600
  • 1,056 $5.4500
$5.4500 / $9.6100 Buy Now
DISTI # PHH227MKL3540ME4
TTI Aluminum Organic Polymer Capacitors 63Vol 540uF RAD 2KHr ESR=150 mOhms AECQ20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray Americas - 0
  • 1 $9.4200
  • 10 $8.1600
  • 25 $7.6700
  • 48 $7.3300
  • 96 $6.3600
  • 250 $6.0200
  • 480 $5.7600
$5.7600 / $9.4200 Buy Now
DISTI # PHH227MKL3540ME4
Avnet Abacus (Alt: PHH227MKL3540ME4) RoHS: Compliant Min Qty: 1056 Package Multiple: 528 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PHH227MKL3540ME4 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PHH227MKL3540ME4 by KEMET Corporation

PHH227MKL3540ME4
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance
540 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
150 mΩ
Leakage Current
0.1701 mA
Length
27 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
RADIAL CROWN
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200; IEC60384-4
Ripple Current
18.7 mA
Surface Mount
NO
Terminal Shape
BINDING POST; WIRE
Want to compare parts?
  1. PHH227MKL3540ME4
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHH227MKL3540ME4 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHH227MKL3540ME4 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PHH227MKL3540ME4 would you like to use for your alert(s)?
  • Please alert me when PHH227MKL3540ME4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHH227MKL3540ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHH227MKL3540ME4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHH227MKL3540ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHH227MKL3540ME4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHH227MKL3540ME4 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: