Part Details for PHH223MML4100ME4 by KEMET Corporation
Overview of PHH223MML4100ME4 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHH223MML4100ME4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM2018
|
Newark | Cap, Alu Elec, Hybrid, 1000Uf/63V/Radial, Capacitance:1000Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Leaded, Esr:0.004Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Product Diameter:20.2Mm Rohs Compliant: Yes |Kemet PHH223MML4100ME4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.0100 / $18.0600 | Buy Now |
DISTI #
399-PHH223MML4100ME4-ND
|
DigiKey | CAP ALU HYBRID RADIAL 125C 63V 1 Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6839 / $18.9700 | Buy Now |
DISTI #
80-PHH223MML4100ME4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm RoHS: Compliant | 0 |
|
$10.2300 / $15.6500 | Order Now |