-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHH223MKL3540ME4 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1503
|
Newark | Cap, 540Uf, 63V, Hybrid, Radial, Capacitance:540Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$6.0700 | Buy Now |
DISTI #
399-PHH223MKL3540ME4-ND
|
DigiKey | CAP ALUM HYBRID 540UF 20% 63V TH Min Qty: 1 Lead time: 28 Weeks Container: Tray |
502 In Stock |
|
$6.4480 / $9.5500 | Buy Now |
DISTI #
80-PHH223MKL3540ME4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63V 540uF 125C Radial Crown ESR=125mOhms D=16.2mm RoHS: Compliant | 1028 |
|
$6.5100 / $10.4200 | Buy Now |
DISTI #
PHH223MKL3540ME4
|
Avnet Abacus | Crown Radial 125C 540F 63V (Alt: PHH223MKL3540ME4) RoHS: Compliant Min Qty: 1056 Package Multiple: 528 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHH223MKL3540ME4
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHH223MKL3540ME4
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 540 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 124 mΩ | |
Leakage Current | 0.1701 mA | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | RADIAL CROWN | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200, IEC60384-4 | |
Ripple Current | 4260 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST; WIRE |