Part Details for PHH223HKL4250ME4 by KEMET Corporation
Overview of PHH223HKL4250ME4 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHH223HKL4250ME4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7904
|
Newark | Cap, Alu Elec, Hybrid, 2500Uf/25V/Radial, Capacitance:2500µf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Leaded, Esr:-, Lifetime @ Temperature:-, Product Diameter:16.2Mm, Product Length:- Rohs Compliant: Yes |Kemet PHH223HKL4250ME4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$6.8300 / $10.6000 | Buy Now |
DISTI #
02AM9594
|
Newark | Cap, Alu Elec, Hybrid, 2500Uf/25V/Radial Rohs Compliant: Yes |Kemet PHH223HKL4250ME4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8300 / $10.6000 | Buy Now |
DISTI #
399-PHH223HKL4250ME4-ND
|
DigiKey | CAP ALU HYBRID RADL 25V 2,500F Min Qty: 1 Lead time: 18 Weeks Container: Tray |
528 In Stock |
|
$5.7790 / $10.2000 | Buy Now |
DISTI #
80-PHH223HKL4250ME4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 RoHS: Compliant | 1056 |
|
$5.7700 / $10.1900 | Buy Now |
DISTI #
PHH223HKL4250ME4
|
Avnet Abacus | CAP ALU Hybrid Axial 125C 25V 2,500F (Alt: PHH223HKL4250ME4) RoHS: Compliant Min Qty: 1056 Package Multiple: 528 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |