Part Details for PHH0124 DURA LIGHT by Mactronic
Overview of PHH0124 DURA LIGHT by Mactronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
Safety-Light-Curtain | Renesas Electronics Corporation | Safety Light Curtain Reference Design | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS |
Price & Stock for PHH0124 DURA LIGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHH0124
|
TME | Torch: LED, 2.5h, 700lm, IPX7, DURA LIGHT 2.3 Min Qty: 1 | 3 |
|
$32.3600 / $40.7100 | Buy Now |