Part Details for PHG491LK8100J by KEMET Corporation
Overview of PHG491LK8100J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PHG491LK8100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8306
|
Newark | Phg4910Jv |Kemet PHG491LK8100J RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6300 / $84.8300 | Buy Now |
DISTI #
PHG491LK8100J
|
TME | Capacitor: polypropylene, 10uF, ±5%, -40÷85°C, 1.2kVDC Min Qty: 16 | 0 |
|
$71.1100 | RFQ |
DISTI #
PHG491LK8100J
|
Avnet Abacus | Power Film Capacitor, 10 uF, 550 V, 1.2 kV, � 5%, Metallized PP, Can, Chassis Mount (Alt: PHG491LK8100J) RoHS: Compliant Min Qty: 288 Package Multiple: 16 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHG491LK8100J
PHG491LK8100J CAD Models
PHG491LK8100J Part Data Attributes
|
PHG491LK8100J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHG491LK8100J
KEMET Corporation
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | BINDING POST |