Part Details for PHG36100GN by Square D by Schneider Electric
Overview of PHG36100GN by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHG36100GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T4727
|
Newark | Busway Cb Plug-In, 100A, H Frame |Square D By Schneider Electric PHG36100GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,574.2400 / $4,103.7500 | Buy Now |
DISTI #
74705777
|
RS | Plug-in unit, PowerPacT H, 100A, 3 phase, 4 wire, 600V, 18kA, ground, neutral | Square D PHG36100GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4,103.7500 | RFQ |