Part Details for PHG.3P.314.NLWD75N by LEMO connectors
Overview of PHG.3P.314.NLWD75N by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHG.3P.314.NLWD75N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHG.3P.314.NLWD75N-ND
|
DigiKey | CONN RCPT FMALE 15P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.8800 | Buy Now |
DISTI #
736-PHG3P314NLWD75N
|
Mouser Electronics | Circular Push Pull Connectors Free receptacle cable collet RoHS: Compliant | 0 |
|
$116.4200 / $136.5200 | Order Now |
DISTI #
000000000005119781
|
Sager | Circular Push Pull Connectors Free receptacle cable collet Min Qty: 1 | 0 |
|
$106.2200 / $129.0500 | Buy Now |
Part Details for PHG.3P.314.NLWD75N
PHG.3P.314.NLWD75N CAD Models
PHG.3P.314.NLWD75N Part Data Attributes
|
PHG.3P.314.NLWD75N
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PHG.3P.314.NLWD75N
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP61 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |