Part Details for PHG.2B.326.CLLD72 by LEMO connectors
Overview of PHG.2B.326.CLLD72 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PHG.2B.326.CLLD72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHG.2B.326.CLLD72-ND
|
DigiKey | CONN RCPT FMALE 26P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.1700 | Buy Now |
DISTI #
736-PHG2B326CLLD72
|
Mouser Electronics | Circular Push Pull Connectors 26P SOLDER SKT RECPT CABLE COLLET 7.2MM RoHS: Compliant | 0 |
|
$91.3400 / $107.1100 | Order Now |
DISTI #
000000000002618858
|
Sager | Circular Push Pull Connectors 26P SOLDER SKT RECPT CABLE COLLET 7.2MM Min Qty: 1 | 0 |
|
$74.3300 / $112.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$92.5000 / $142.3100 | Buy Now |
Part Details for PHG.2B.326.CLLD72
PHG.2B.326.CLLD72 CAD Models
PHG.2B.326.CLLD72 Part Data Attributes
|
PHG.2B.326.CLLD72
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PHG.2B.326.CLLD72
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |