There are no models available for this part yet.
Overview of PHG.00.303.CLLD35Z by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PHG.00.303.CLLD35Z by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-PHG.00.303.CLLD35Z-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
PHG.00.303.CLLD35Z-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8500 | Buy Now | |
DISTI #
736-PHG00303CLLD35Z
|
Mouser Electronics | Circular Push Pull Connectors 3P SOLDER SCKT RECPT CABLE COLLET 3.5MM RoHS: Compliant | 0 |
|
$27.0100 / $36.4800 | Order Now | |
DISTI #
000000000002618014
|
Sager | Circular Push Pull Connectors 3P SOLDER SCKT RECPT CABLE COLLET 3.5MM Min Qty: 1 | 0 |
|
$23.2800 / $35.2100 | Buy Now |
CAD Models for PHG.00.303.CLLD35Z by LEMO connectors
Part Data Attributes for PHG.00.303.CLLD35Z by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
IP50
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|