Part Details for PHEC34P-S111LF by Amphenol Communications Solutions
Overview of PHEC34P-S111LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC34P-S210LF | Amphenol Communications Solutions | PHEC PLUG STRAIGHT |
Part Details for PHEC34P-S111LF
PHEC34P-S111LF CAD Models
PHEC34P-S111LF Part Data Attributes
|
PHEC34P-S111LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
PHEC34P-S111LF
Amphenol Communications Solutions
Telecom and Datacom Connector, 34 Contact(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PHEC34P-S111LF
This table gives cross-reference parts and alternative options found for PHEC34P-S111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHEC34P-S111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHEC34P-S111LF | Telecom and Datacom Connector, 34 Contact(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | PHEC34P-S111LF vs PHEC34P-S111LF |