-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-5425-ND
|
DigiKey | CAP FILM 1UF 20% 1.25KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
233 In Stock |
|
$3.6934 / $6.6500 | Buy Now |
DISTI #
PHE850ER7100MR03R0
|
Avnet Americas | Safety Capacitor, 1 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: PHE850ER7100MR03R0) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$4.5345 / $5.4122 | Buy Now |
DISTI #
80-PHE850ER7100MR03
|
Mouser Electronics | Safety Capacitors 300V 1.0uF 20% LS=37.5mm RoHS: Compliant | 1041 |
|
$3.7600 / $6.6500 | Buy Now |
DISTI #
PHE850ER7100MR03R06L
|
TTI | Safety Capacitors 1UF 300V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 91 Package Multiple: 91 Container: Bulk |
Americas - 182 In Stock |
|
$3.6600 / $3.8000 | Buy Now |
DISTI #
F850RM105M300C
|
TTI | Film Capacitors 1?F 30 20%V RoHS: Compliant pbFree: Pb-Free Min Qty: 91 Package Multiple: 91 Container: Bulk | Americas - 0 |
|
$3.7000 | Buy Now |
DISTI #
KEMET PHE850ER7100MR03R06L2
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
PHE850ER7100MR03R06L2
|
Avnet Abacus | Safety Capacitor, 1 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE850ER7100MR03R06L2) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PHE850ER7100MR03R06L2
|
Avnet Asia | Safety Capacitor, 1 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE850ER7100MR03R06L2) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 141 Weeks, 3 Days | 455 |
|
$2.2899 / $2.7030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE850ER7100MR03R06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE850ER7100MR03R06L2
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V) : 300, SAFETY CLASS Y2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 36 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |