-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1827
|
Newark | 15Nf30Vac±V |Kemet PHE850EB5150MB15R17 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.2980 | Buy Now |
DISTI #
399-PHE850EB5150MB15R17-ND
|
DigiKey | CAP FLM 0.015UF 20% 1.25KVDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Box |
4513 In Stock |
|
$0.2564 / $0.9800 | Buy Now |
DISTI #
80-PHE850EB5150MB15
|
Mouser Electronics | Safety Capacitors 300V 0.015uF 20% LS=15mm RoHS: Compliant | 2837 |
|
$0.2450 / $0.8300 | Buy Now |
|
Bristol Electronics | 3211 |
|
RFQ | ||
DISTI #
PHE850EB5150MB1
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
PHE850EB5150MB15R17
|
Avnet Abacus | Safety Capacitor, 0.015 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE850EB5150MB15R17) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE850EB5150MB15R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE850EB5150MB15R17
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 300, SAFETY CLASS Y2 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Size Code | 7124 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |