-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE850EA4680MA04R17 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3412
|
Newark | Cap, 6800Pf, 20%, Pp, Radial, Capacitance:6800Pf, Suppression Class:Y2, Product Range:Phe850 Seri... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2120 / $0.3940 | Buy Now |
DISTI #
399-PHE850EA4680MA04R17-ND
|
DigiKey | CAP FILM 6800PF 20% 1.25KVDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Box |
3317 In Stock |
|
$0.2238 / $0.7200 | Buy Now |
DISTI #
F850AP682M300A
|
Avnet Americas | Safety Capacitor, 6800 pF, 300 VAC, ? 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bul... more RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1573 / $0.1681 | Buy Now |
DISTI #
80-PHE850EA4680MA04
|
Mouser Electronics | Safety Capacitors 300V 6800pF 20% LS=10mm RoHS: Compliant | 3551 |
|
$0.1760 / $0.5700 | Buy Now |
DISTI #
PHE850EA4680MA04R17
|
TTI | Safety Capacitors 300V 6800pF 20% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 10 Container: Bulk |
Americas - 30 In Stock |
|
$0.1490 / $0.1560 | Buy Now |
DISTI #
PHE850EA4680MA04R17
|
Avnet Abacus | Safety Capacitor 6800 pF 300 VAC 20 Y2 Metallized PP Radial Box 2 Pin Through Hole (Alt: PHE850EA4... more RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE850EA4680MA04R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE850EA4680MA04R17
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 5124 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |