Part Details for PHE850EA4470MA03R17T0 by KEMET Corporation
Results Overview of PHE850EA4470MA03R17T0 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE850EA4470MA03R17T0 Information
PHE850EA4470MA03R17T0 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHE850EA4470MA03R17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8273
|
Newark | 4N7F 3 ±20%v |Kemet PHE850EA4470MA03R17T0 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2260 | Buy Now |
DISTI #
399-PHE850EA4470MA03R17T0CT-ND
|
DigiKey | CAP FILM 4700PF 20% 1.25KVDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6806 In Stock |
|
$0.1828 / $0.6800 | Buy Now |
DISTI #
80-PHE850EA4470MA3R
|
Mouser Electronics | Safety Capacitors 300V 4700pF 10% LS=10mm RoHS: Compliant | 2113 |
|
$0.1740 / $0.6400 | Buy Now |
DISTI #
F850AK472M300L
|
TTI | Film Capacitors 4700PF 1250V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$0.1830 / $0.2320 | Buy Now |
DISTI #
PHE850EA4470MA03R17T0
|
Avnet Abacus | Safety Capacitor 4700 pF 300 VAC 20 Y2 Metallized PP Radial Box 2 Pin Through Hole - Tape and Reel... more RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 2453 |
|
RFQ |
Part Details for PHE850EA4470MA03R17T0
PHE850EA4470MA03R17T0 CAD Models
PHE850EA4470MA03R17T0 Part Data Attributes
|
PHE850EA4470MA03R17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE850EA4470MA03R17T0
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | CUL; UL | |
Size Code | 5120 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |