There are no models available for this part yet.
Overview of PHE850EA4100MA01R17T0 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PHE850EA4100MA01R17T0 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ2253
|
Newark | Film Cap 0.001Uf 300Vac Ls=10Mm |Kemet PHE850EA4100MA01R17T0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 / $0.3440 | Buy Now | |
Onlinecomponents.com | Film Capacitor 0.001uF 300VAC LS 10mm RoHS: Compliant |
100 In Stock |
|
$0.0704 / $0.2948 | Buy Now |