Part Details for PHE845VF6150MR06L2 by KEMET Corporation
Overview of PHE845VF6150MR06L2 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE845VF6150MR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R0914
|
Newark | 150Nf Ac 20V |Kemet PHE845VF6150MR06L2 RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5700 | Buy Now |
DISTI #
80-PHE845VF6150MR06
|
Mouser Electronics | Safety Capacitors 760V 0.15uF 10% LS=22.5mm | 446 |
|
$2.1000 / $3.8000 | Buy Now |
DISTI #
V36:1790_07523851
|
Arrow Electronics | Cap Film Suppression X1 0.15uF 1500VDC/760VAC PP 20%( 31.5 X 11.5 X 22.5mm) Radial 27.5mm 105°C Tray Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2117 | Americas - 168 |
|
$1.7140 | Buy Now |
|
Onlinecomponents.com | Cap Film Suppression X1 0.15uF 1500VDC/760VAC PP 20% (31.5 X 11.5 X 22.5mm) Radial 27.5mm 105°C Bulk RoHS: Compliant |
148 Partner Stock |
|
$2.6300 / $2.8900 | Buy Now |
DISTI #
58140252
|
Verical | Cap Film Suppression X1 0.15uF 1500VDC/760VAC PP 20%( 31.5 X 11.5 X 22.5mm) Radial 27.5mm 105°C Tray Min Qty: 4 Package Multiple: 1 Date Code: 2117 | Americas - 168 |
|
$2.0758 / $3.7924 | Buy Now |
DISTI #
78408023
|
Verical | Cap Film Suppression X1 0.15uF 1500VDC/760VAC PP 20%( 31.5 X 11.5 X 22.5mm) Radial 27.5mm 105°C Tray Min Qty: 25 Package Multiple: 1 | Americas - 148 |
|
$2.5400 | Buy Now |
DISTI #
PHE845VF6150MR06L2
|
TTI | Safety Capacitors 760V 0.15uF 10% LS=22.5mm pbFree: Pb-Free Min Qty: 792 Package Multiple: 198 Container: Tray | Americas - 0 |
|
$2.6000 | Buy Now |
DISTI #
PHE845VF6150MR06L2
|
IBS Electronics | Cap 0.15Uf 1500Vdc/760Vac Plyp 20% 31.5 X 11.5 X 22.5Mm Rdl Rohs Compliant: Yes Min Qty: 327 Package Multiple: 1 | 148 |
|
$2.6520 | Buy Now |
|
Vyrian | OEM/CM Only | 236 |
|
RFQ |
Part Details for PHE845VF6150MR06L2
PHE845VF6150MR06L2 CAD Models
PHE845VF6150MR06L2 Part Data Attributes
|
PHE845VF6150MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE845VF6150MR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11.5 mm |
Alternate Parts for PHE845VF6150MR06L2
This table gives cross-reference parts and alternative options found for PHE845VF6150MR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE845VF6150MR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE845VF6150MF12R17T1 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE845VF6150MR06L2 vs PHE845VF6150MF12R17T1 |
F845FG154M760P | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE845VF6150MR06L2 vs F845FG154M760P |
F845FG154M760ALW0L | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE845VF6150MR06L2 vs F845FG154M760ALW0L |
F845FG154M760Z | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE845VF6150MR06L2 vs F845FG154M760Z |
PHE845VF6150MR17T1 | Film Capacitor, | KEMET Corporation | PHE845VF6150MR06L2 vs PHE845VF6150MR17T1 |
PHE845VF6150MR30L2 | Film Capacitor, | KEMET Corporation | PHE845VF6150MR06L2 vs PHE845VF6150MR30L2 |