Part Details for PHE845VD5470MR06L2 by KEMET Corporation
Overview of PHE845VD5470MR06L2 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE845VD5470MR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1828
|
Newark | Cap 0.047Uf 1500Vdc/760Vac Plyp 20% 26 X 9 X 18.5Mm Rdl 22.5 Rohs Compliant: Yes |Kemet PHE845VD5470MR06L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 | Buy Now |
DISTI #
2266-PHE845VD5470MR06L2-ND
|
DigiKey | Film Capacitor, Polypropylene, 1 Min Qty: 95 Container: Tray MARKETPLACE PRODUCT |
9638 In Stock |
|
$0.7100 / $0.7600 | Buy Now |
DISTI #
F845DM473M760C
|
Avnet Americas | Safety Capacitor, 0.047 uF, 760 VAC, ? 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: F845DM473M760C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Tray | 25047 |
|
$0.6295 | Buy Now |
DISTI #
80-PHE845VD5470MR6L2
|
Mouser Electronics | Safety Capacitors 760V 0.047uF 20% LS=22.5mm RoHS: Compliant | 526 |
|
$0.7100 / $1.4300 | Buy Now |
DISTI #
V99:2348_17564721
|
Arrow Electronics | Cap Film Suppression X1 0.047uF 1500VDC/760VAC PP 20%( 26 X 9 X 18.5mm) Radial 22.5mm 105°C Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1823 | Americas - 20 |
|
$0.0243 / $0.1276 | Buy Now |
|
Onlinecomponents.com | Cap Film Suppression X1 0.047uF 1500VDC/760VAC PP 20% (26 X 9 X 18.5mm) Radial 22.5mm 105°C Bulk RoHS: Compliant |
9638 Partner Stock |
|
$0.6840 / $0.7360 | Buy Now |
DISTI #
23508656
|
Verical | Cap Film Suppression X1 0.047uF 1500VDC/760VAC PP 20%( 26 X 9 X 18.5mm) Radial 22.5mm 105°C Tray RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 9638 |
|
$0.6600 / $0.7200 | Buy Now |
DISTI #
PHE845VD5470MR06L2
|
TTI | Safety Capacitors 760V 0.047uF 20% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 616 Package Multiple: 308 Container: Tray | Americas - 0 |
|
$0.7070 | Buy Now |
DISTI #
PHE845VD5470MR06
|
TTI | Safety Capacitors .047UF 760V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 616 Package Multiple: 308 Container: Tray | Americas - 0 |
|
$0.7050 | Buy Now |
DISTI #
PHE845VD5470MR06L2
|
TME | Capacitor: polypropylene, X1, PHE845, 47nF, 26x9x18.5mm, THT, ±20% Min Qty: 1 | 0 |
|
$0.6900 / $1.7100 | RFQ |
Part Details for PHE845VD5470MR06L2
PHE845VD5470MR06L2 CAD Models
PHE845VD5470MR06L2 Part Data Attributes
|
PHE845VD5470MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE845VD5470MR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for PHE845VD5470MR06L2
This table gives cross-reference parts and alternative options found for PHE845VD5470MR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE845VD5470MR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE845VD5470MR17T1 | KEMET Corporation | Check for Price | Film Capacitor, | PHE845VD5470MR06L2 vs PHE845VD5470MR17T1 |
PHE845VD5470MR17T0 | KEMET Corporation | Check for Price | Film Capacitor, | PHE845VD5470MR06L2 vs PHE845VD5470MR17T0 |
PHE845VD5470MD15R17T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PHE845VD5470MR06L2 vs PHE845VD5470MD15R17T1 |
PHE845VD5470MD15R30L2 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PHE845VD5470MR06L2 vs PHE845VD5470MD15R30L2 |
F845DM473M760P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PHE845VD5470MR06L2 vs F845DM473M760P |
F845DM473M760L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PHE845VD5470MR06L2 vs F845DM473M760L |
F845DM473M760Z | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PHE845VD5470MR06L2 vs F845DM473M760Z |
PHE845VD5470MD15R17T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PHE845VD5470MR06L2 vs PHE845VD5470MD15R17T0 |