Part Details for PHE844RR7220KR06L2 by KEMET Corporation
Overview of PHE844RR7220KR06L2 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE844RR7220KR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE844RR7220KR6
|
Mouser Electronics | Safety Capacitors 2.2 uF 10% 440 / 480 VAC RoHS: Compliant | 0 |
|
$5.3900 / $8.4100 | Order Now |
DISTI #
PHE844RR7220KR06L2
|
Avnet Abacus | (Alt: PHE844RR7220KR06L2) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE844RR7220KR06L2
PHE844RR7220KR06L2 CAD Models
PHE844RR7220KR06L2 Part Data Attributes
|
PHE844RR7220KR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE844RR7220KR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |
Alternate Parts for PHE844RR7220KR06L2
This table gives cross-reference parts and alternative options found for PHE844RR7220KR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE844RR7220KR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F844RP225K440Z | Film Capacitor, | KEMET Corporation | PHE844RR7220KR06L2 vs F844RP225K440Z |