-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE844RF6220MR30L2 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8232
|
Newark | 220Nf Ac 20V |Kemet PHE844RF6220MR30L2 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.9800 | Buy Now |
DISTI #
399-12787-ND
|
DigiKey | CAP FILM 0.22UF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6527 / $4.1000 | Buy Now |
DISTI #
80-PHE844RF6220MR30
|
Mouser Electronics | Safety Capacitors 440V 1kVDC 0.22uF 20% LS=27.5mm RoHS: Compliant | 927 |
|
$1.5300 / $4.1900 | Buy Now |
DISTI #
PHE844RF6220MR30L2
|
TME | Capacitor: polypropylene, X1, PHE844, 220nF, 31.5x10.5x20.5mm, THT Min Qty: 1 | 33 |
|
$1.0200 / $3.3800 | Buy Now |
DISTI #
PHE844RF6220MR30L2
|
Avnet Abacus | Safety Capacitor 022 uF 440 VAC 20 X1 Metallized PP Radial Box 2 Pin Through Hole (Alt: PHE844RF62... more RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 33 Weeks, 0 Days | Abacus - 216 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE844RF6220MR30L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE844RF6220MR30L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | CLASS X1 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |
This table gives cross-reference parts and alternative options found for PHE844RF6220MR30L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE844RF6220MR30L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F844FE224M440ALW0L | KEMET Corporation | Check for Price | Film Capacitor, | PHE844RF6220MR30L2 vs F844FE224M440ALW0L |
F844FE224M440C | KEMET Corporation | $2.6850 | Film Capacitor, | PHE844RF6220MR30L2 vs F844FE224M440C |