Part Details for PHE844RD6100KR06L2 by KEMET Corporation
Results Overview of PHE844RD6100KR06L2 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE844RD6100KR06L2 Information
PHE844RD6100KR06L2 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHE844RD6100KR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8220
|
Newark | 100Nf4 80Vav |Kemet PHE844RD6100KR06L2 RoHS: Not Compliant Min Qty: 744 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5770 / $0.7280 | Buy Now |
DISTI #
32AC2227
|
Newark | Cap Film 0.1Uf 480Vac 10% 26 X 16 X 8Mm Rdl 22.5Mm Rohs Compliant: Yes |Kemet PHE844RD6100KR06L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 | Buy Now |
DISTI #
399-5975-ND
|
DigiKey | CAP FILM 0.1UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2247 In Stock |
|
$0.6077 / $1.7000 | Buy Now |
DISTI #
80-PHE844RD6100KR6L2
|
Mouser Electronics | Safety Capacitors 0.1 uF 10% 440 / 480 VAC RoHS: Compliant | 709 |
|
$0.5300 / $1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
186 Partner Stock |
|
$0.6500 / $0.7480 | Buy Now |
DISTI #
PHE844RD6100KR06L2
|
TTI | Safety Capacitors 0.1 uF 10% 440 / 480 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 744 Package Multiple: 186 Container: Tray | Americas - 0 |
|
$0.5110 / $0.5310 | Buy Now |
|
NexGen Digital | 7 |
|
RFQ | ||
DISTI #
PHE844RD6100KR06L2
|
Avnet Abacus | Safety Capacitor 01 uF 440 VAC 10 X1 Metallized PP Radial Box 2 Pin Through Hole (Alt: PHE844RD610... more RoHS: Compliant Min Qty: 744 Package Multiple: 186 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE844RD6100KR06L2
PHE844RD6100KR06L2 CAD Models
PHE844RD6100KR06L2 Part Data Attributes
|
PHE844RD6100KR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE844RD6100KR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for PHE844RD6100KR06L2
This table gives cross-reference parts and alternative options found for PHE844RD6100KR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE844RD6100KR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F844DH104K440Z | KEMET Corporation | Check for Price | Film Capacitor, | PHE844RD6100KR06L2 vs F844DH104K440Z |
F844DH104K440C | KEMET Corporation | Check for Price | Film Capacitor, | PHE844RD6100KR06L2 vs F844DH104K440C |
PHE844RD6100KR17T0 | KEMET Corporation | Check for Price | Film Capacitor, | PHE844RD6100KR06L2 vs PHE844RD6100KR17T0 |
PHE844RD6100KR17T1 | KEMET Corporation | Check for Price | Film Capacitor, | PHE844RD6100KR06L2 vs PHE844RD6100KR17T1 |
F844DH104K440ALW0L | KEMET Corporation | Check for Price | Film Capacitor, | PHE844RD6100KR06L2 vs F844DH104K440ALW0L |
F844DH104K440L | KEMET Corporation | Check for Price | Film Capacitor, | PHE844RD6100KR06L2 vs F844DH104K440L |