Part Details for PHE841EB5150MR17 by KEMET Corporation
Overview of PHE841EB5150MR17 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE841EB5150MR17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE841EB5150MR17
|
Mouser Electronics | Safety Capacitors 330V 0.015uF 20% LS=15mm RoHS: Compliant | 0 |
|
Order Now |
Part Details for PHE841EB5150MR17
PHE841EB5150MR17 CAD Models
PHE841EB5150MR17 Part Data Attributes
|
PHE841EB5150MR17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE841EB5150MR17
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Size Code | 7122 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PHE841EB5150MR17
This table gives cross-reference parts and alternative options found for PHE841EB5150MR17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE841EB5150MR17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE841EB5150MR17XA | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.015uF, 7122, | KEMET Corporation | PHE841EB5150MR17 vs PHE841EB5150MR17XA |
PHE841EB5150MR17X3 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.015uF, 7122, | KEMET Corporation | PHE841EB5150MR17 vs PHE841EB5150MR17X3 |