Part Details for PHE841EA5100MR17 by KEMET Corporation
Overview of PHE841EA5100MR17 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE841EA5100MR17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PHE841EA5100MR17-ND
|
DigiKey | Film Capacitor, Polypropylene, 1 Min Qty: 400 Container: Bulk MARKETPLACE PRODUCT |
28328 In Stock |
|
$0.1820 | Buy Now |
DISTI #
80-PHE841EA5100MR17
|
Mouser Electronics | Safety Capacitors 330V 0.010uF 20% LS=10mm RoHS: Compliant | 0 |
|
$0.1560 / $0.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
28328 Partner Stock |
|
$0.1627 / $0.1769 | Buy Now |
DISTI #
65691735
|
Verical | Cap Film Suppression X1 0.01uF 1000VDC/330VAC PP 20% (13 X 4.5 X 10.5mm) Radial 10mm 100°C Bulk RoHS: Compliant Min Qty: 366 Package Multiple: 1 | Americas - 22600 |
|
$0.1580 / $0.1710 | Buy Now |
DISTI #
36809652
|
Verical | Cap Film Suppression X1 0.01uF 1000VDC/330VAC PP 20% (13 X 4.5 X 10.5mm) Radial 10mm 100°C Bulk RoHS: Compliant Min Qty: 366 Package Multiple: 1 | Americas - 5728 |
|
$0.1580 / $0.1710 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 36826 |
|
RFQ | |
DISTI #
PHE841EA5100MR17
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 330 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE841EA5100MR17) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 9000 |
|
Buy Now |
Part Details for PHE841EA5100MR17
PHE841EA5100MR17 CAD Models
PHE841EA5100MR17 Part Data Attributes
|
PHE841EA5100MR17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE841EA5100MR17
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5118, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 59 Weeks | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CUL; ENEC; UL | |
Size Code | 5118 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |