Part Details for PHE840MZ7330MF15R06L2 by KEMET Corporation
Overview of PHE840MZ7330MF15R06L2 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PHE840MZ7330MF15R06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3682
|
Newark | 3.3 F Ac 20V |Kemet PHE840MZ7330MF15R06L2 Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.3300 | Buy Now |
DISTI #
PHE840MZ7330MF15R06L2-ND
|
DigiKey | CAP FILM 3.3UF 20% 760VDC RAD Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
182 In Stock |
|
$2.4556 / $4.7200 | Buy Now |
DISTI #
80-PHE840MZ7330MF15
|
Mouser Electronics | Safety Capacitors 280 VAC 3.3uF 20% $ RoHS: Compliant | 222 |
|
$2.4000 / $4.7200 | Buy Now |
|
Onlinecomponents.com | Cap Film Suppression X2 3.3uF 760VDC/275VAC PP 20%( 31.5 X 19 X 29mm) Radial 27.5mm 105°C Bulk RoHS: Compliant |
71 Partner Stock |
|
$3.3400 / $4.7300 | Buy Now |
DISTI #
65688511
|
Verical | Cap Film Suppression X2 3.3uF 760VDC/275VAC PP 20% (31.5 X 19 X 29mm) Radial 27.5mm 105°C Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 71 |
|
$4.6800 | Buy Now |
DISTI #
KEMET PHE840MZ7330MF15R06L2
|
PEI Genesis | Film Capacitor | 71 |
|
Buy Now | |
DISTI #
PHE840MZ7330MF15R06L2
|
Avnet Abacus | Safety Capacitor, 3.3 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840MZ7330MF15R06L2) RoHS: Compliant Min Qty: 351 Package Multiple: 117 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE840MZ7330MF15R06L2
PHE840MZ7330MF15R06L2 CAD Models
PHE840MZ7330MF15R06L2 Part Data Attributes
|
PHE840MZ7330MF15R06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MZ7330MF15R06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |