Part Details for PHE840MX6100MR17T0 by KEMET Corporation
Results Overview of PHE840MX6100MR17T0 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE840MX6100MR17T0 Information
PHE840MX6100MR17T0 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHE840MX6100MR17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE840MX6100MR17T
|
Mouser Electronics | Safety Capacitors 280 VAC 0.10uF 20% $ RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PHE840MX6100MR17T0
|
Avnet Abacus | Safety Capacitor 01 uF 275 VAC 20 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: PHE840MX610... more RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE840MX6100MR17T0
PHE840MX6100MR17T0 CAD Models
PHE840MX6100MR17T0 Part Data Attributes
|
PHE840MX6100MR17T0
KEMET Corporation
Buy Now
|
Compare Parts:
PHE840MX6100MR17T0
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |